cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D221-4/180-0

Digi-Key Part Number
202D221-4/180-0-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
202D221-4/180-0
Supplier
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Heat Shrink Boot Black 21
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
21
Features
Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Color
Black
Material
Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied
1.012" (25.70mm)
Large Diameter Recovered
0.591" (15.00mm)
Small Diameter Supplied
1.012" (25.70mm)
Small Diameter Recovered
0.291" (7.39mm)
Large Recovered Length
0.591" (15.01mm)
Small Recovered Length
3.882" (98.60mm)
Total Length Supplied
-
Total Length Recovered
4.772" (121.21mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£11.05860£1,105.86
Additional Resources
AttributeDescription
Other Names556750-000
Standard Package100