QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

1532209-2

DigiKey Part Number
1532209-2-ND
Manufacturer
Manufacturer Product Number
1532209-2
Description
CONN MICRO-D PLUG 9POS SLDR CUP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1532209-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Metal, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
-
Features
Reverse Layout
Voltage Rating
-
Color
-
Dielectric Material
-
Operating Temperature
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
128£43.09391£5,516.02
Unit Price without VAT:£43.09391
Unit Price with VAT:£51.71269