Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84771A3006A000

DigiKey Part Number
495-B84771A3006A000-ND
Manufacturer
Manufacturer Product Number
B84771A3006A000
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
B84771A3006A000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TDK
Current Rating - Filter
6A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Features
Bleed Resistor, Front or Rear Side Mount
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Variable Size
Current Rating - Appliance Inlet
6A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC/DC
Approval Agency
cUL, ENEC, UL
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.48000£7.48
10£6.10100£61.01
25£5.62680£140.67
60£5.20867£312.52
120£4.89950£587.94
300£4.51863£1,355.59
540£4.43963£2,397.40
Manufacturers Standard Package
Unit Price without VAT:£7.48000
Unit Price with VAT:£8.97600