VLF-MT Series 4,3-2,1-2

VLF403212MT-6R8M

Digi-Key Part Number
445-17151-2-ND - Tape & Reel (TR)
445-17151-1-ND - Cut Tape (CT)
445-17151-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
VLF403212MT-6R8M
Supplier
Description
FIXED IND 6.8UH 1.33A 180MOHM SM
Detailed Description
6.8 µH Shielded Wirewound Inductor 1.33 A 180mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
1.33 A
Current - Saturation (Isat)
1.09A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other Names
445-17151-ND
445-17151-2
VLF403212MT-6R8M-ND
445-17151-1
445-17151-6
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VLS3012HBX-6R8MTDK Corporation1,690445-175072-1-ND£0.53000Similar