TPL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL802727-722H

DigiKey Part Number
445-175198-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPL802727-722H
Description
FIXED IND 7.2MH 105 OHM SMD
Customer Reference
Detailed Description
7.2 mH Unshielded Inductor 105Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TPL802727-722H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±3%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
105Ohm Max
Q @ Freq
35 @ 125kHz
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
125 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.309" L x 0.106" W (7.85mm x 2.70mm)
Height - Seated (Max)
0.114" (2.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.