
TPL1254035-712J-708N | |
|---|---|
DigiKey Part Number | TPL1254035-712J-708N-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL1254035-712J-708N |
Description | FIXED IND 7.08MH 45 OHM SMD |
Customer Reference | |
Detailed Description | 7.08 mH Unshielded Inductor 45Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45Ohm | |
Q @ Freq | 72 @ 125kHz | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.154" W (12.50mm x 3.90mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41380 | £1,034.50 |
| Unit Price without VAT: | £0.41380 |
|---|---|
| Unit Price with VAT: | £0.49656 |

