
TPL1183525-262J-261N | |
|---|---|
DigiKey Part Number | 445-175362-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL1183525-262J-261N |
Description | FIXED IND 2.61MH 26 OHM SMD |
Customer Reference | |
Detailed Description | 2.61 mH Unshielded Inductor 26Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPL1183525-262J-261N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26Ohm | |
Q @ Freq | 50 @ 125kHz | |
Frequency - Self Resonant | 650kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.465" L x 0.138" W (11.80mm x 3.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |

