TPL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL1183525-242Y-236N

DigiKey Part Number
445-6768-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPL1183525-242Y-236N
Description
FIXED IND 2.36MH 24 OHM SMD
Customer Reference
Detailed Description
2.36 mH Unshielded Inductor 24Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TPL1183525-242Y-236N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±3%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
24Ohm
Q @ Freq
53 @ 125kHz
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
125 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.465" L x 0.138" W (11.80mm x 3.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.