cms-photo-not-available

TFM252010GHM-2R2MTAA

Digi-Key Part Number
TFM252010GHM-2R2MTAA-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
TFM252010GHM-2R2MTAA
Supplier
Description
FIXED IND 2.2UH 2.3A 85MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Shielded Thin Film Inductor 85mOhm 1008 (2520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
Metal
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
2.3 A
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
85mOhm
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.27025£810.75
Additional Resources
AttributeDescription
Standard Package3,000