cms-photo-not-available

TF3233S-702Y4R0-K1

Digi-Key Part Number
TF3233S-702Y4R0K1-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
TF3233S-702Y4R0-K1
Supplier
Description
CMC 4A 2LN TH
Detailed Description
2 Line Common Mode Choke Through Hole 4A DCR 100mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.378" L x 0.984" W (35.00mm x 25.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesTF3233S-702Y4R0K1
Standard Package10