TF1714VU Series

TF1709VU-200Y2R0-01

Digi-Key Part Number
TF1709VU200Y2R001-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
TF1709VU-200Y2R0-01
Supplier
Description
CMC 2A 2LN TH
Detailed Description
2 Line Common Mode Choke Through Hole 2A DCR 50Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" Dia x 0.354" W (17.00mm x 9.00mm)
Height (Max)
-
Package / Case
Vertical, No Base, 4 PC Pin
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesTF1709VU200Y2R001
Standard Package10