TCM1210-301-2P-T
TCM1210-301-2P-T
TCM Series_Top
TCM Series

TCM1210G-201-2P-T200

Digi-Key Part Number
445-6705-2-ND - Tape & Reel (TR)
445-6705-1-ND - Cut Tape (CT)
445-6705-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
TCM1210G-201-2P-T200
Supplier
Description
CMC 50MA 2LN 200 OHM SMD
Detailed Description
2 Line Common Mode Choke Surface Mount 50mA DCR 3Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
10V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.026" (0.67mm)
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
445-6705-2
TCM1210G-201-TP-T200
445-6705-1
TCM1210G2012PT200
445-6705-6
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCZ1210AH201L2TTDK Corporation5,350445-MCZ1210AH201L2TCT-ND£0.38000Similar