SLF6028 Series

SLF6028T-470MR59

Digi-Key Part Number
445-1180-2-ND - Tape & Reel (TR)
445-1180-1-ND - Cut Tape (CT)
445-1180-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
SLF6028T-470MR59
Supplier
Description
FIXED IND 47UH 920MA 252MOHM SMD
Detailed Description
47 µH Shielded Wirewound Inductor 920 mA 252mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
920 mA
Current - Saturation (Isat)
590mA
Shielding
Shielded
DC Resistance (DCR)
252mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
445-1180-1
445-1180-2
445-1180-6
SLF6028T470MR59
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR0603-470KLBourns Inc.102SRR0603-470KLCT-ND£0.75000Similar