0402 (1005 Metric) 0,55mm MPZ-H Bk
0402 (1005 Metric) 0,55mm MPZ-H Bk
(MMZ,MPZ)1005 Series Top
(MMZ,MPZ)1005 Series Side

MPZ1005S900HT000

Digi-Key Part Number
445-174932-2-ND - Tape & Reel (TR)
445-174932-1-ND - Cut Tape (CT)
445-174932-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MPZ1005S900HT000
Supplier
Description
FERRITE BEAD 90 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
38mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.09000£0.09
10£0.07200£0.72
25£0.06480£1.62
50£0.04760£2.38
100£0.04110£4.11
250£0.03244£8.11
500£0.02738£13.69
1,000£0.02306£23.06
5,000£0.02054£102.70
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.02018£201.80
20,000£0.01874£374.80
30,000£0.01852£555.60
50,000£0.01802£901.00