MLF1608 Series
MLF1608 Series
0603 (1608 Metric)
MLF1608, MLZ1608 Top

MLF1608E100KTD00

Digi-Key Part Number
445-1025-2-ND - Tape & Reel (TR)
445-1025-1-ND - Cut Tape (CT)
445-1025-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLF1608E100KTD00
Supplier
Description
FIXED IND 10UH 10MA 1.7 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10 µH Shielded Multilayer Inductor 10 mA 1.7Ohm Max 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
10 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
30 @ 2MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.13000£0.13
10£0.11700£1.17
25£0.10400£2.60
50£0.08840£4.42
100£0.07800£7.80
250£0.07144£17.86
500£0.06496£32.48
1,000£0.05457£54.57
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.04678£187.12
8,000£0.04418£353.44
Additional Resources
AttributeDescription
Other Names
445-1025-6
MLF1608E100K
445-1025-2
445-1025-1
Standard Package4,000