CU4S050xxT

CU4S0509BT-3700-00

Digi-Key Part Number
445-CU4S0509BT-3700-00TR-ND - Tape & Reel (TR)
445-CU4S0509BT-3700-00CT-ND - Cut Tape (CT)
445-CU4S0509BT-3700-00DKR-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CU4S0509BT-3700-00
Supplier
Description
ISOLATOR, CU4S0509 SERIES, CCW,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
3.6 GHz ~ 3.8 GHz
Isolation
9dB (Min)
Power - Average Forward
5 W
Insertion Loss
1.1dB (Max)
VSWR
1.8
Connector Type
-
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£4.98000£4.98
10£4.56400£45.64
25£4.14920£103.73
100£3.73410£373.41
250£3.42292£855.73
500£3.11178£1,555.89
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£3.11177£3,111.77
Additional Resources
AttributeDescription
Other Names
445-CU4S0509BT-3700-00TR
445-CU4S0509BT-3700-00DKR
445-CU4S0509BT-3700-00CT
Standard Package1,000