
CLF5030NIT-100M-D | |
|---|---|
DigiKey Part Number | 445-174699-2-ND - Tape & Reel (TR) 445-174699-1-ND - Cut Tape (CT) 445-174699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-100M-D |
Description | FIXED IND 10UH 1.6A 114MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 114mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-100M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.47000 | £4.70 |
| 25 | £0.43440 | £10.86 |
| 50 | £0.40920 | £20.46 |
| 100 | £0.38590 | £38.59 |
| 250 | £0.35700 | £89.25 |
| 500 | £0.33660 | £168.30 |
| 1,000 | £0.31739 | £317.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30528 | £610.56 |
| 4,000 | £0.28790 | £1,151.60 |
| 6,000 | £0.27820 | £1,669.20 |
| 10,000 | £0.26647 | £2,664.70 |
| 14,000 | £0.25902 | £3,626.28 |
| 20,000 | £0.25896 | £5,179.20 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

