CC45, CK45-RR Series 10-14D,5-6T, 7.5F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC45, CK45-RR Series 10-14D,5-6T, 7.5F
CK45, CC45 Series Side_5.0
CK45, CC45 Series _10.5 x 5

CK45-R3AD182K-NR

Digi-Key Part Number
445-2728-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-R3AD182K-NR
Supplier
Description
CAP CER 1800PF 1KV RADIAL
Detailed Description
1800 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
R
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names
445-2728
-CK45-R3AD182K
Standard Package1,000