CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X8L0G156M160AC

Digi-Key Part Number
445-175274-2-ND - Tape & Reel (TR)
445-175274-1-ND - Cut Tape (CT)
445-175274-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA5L1X8L0G156M160AC
Supplier
Description
CAP CER X8L 4V 15UF 20% 1.60MM
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
15 µF ±20% 4V Ceramic Capacitor X8L 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X8L
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.23686£473.72
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.64000£0.64
10£0.48300£4.83
50£0.40100£20.05
100£0.34530£34.53
500£0.26730£133.65
1,000£0.23018£230.18
Additional Resources
AttributeDescription
Other Names
445-175274-6
CGA5L1X8L0G156MT000N
445-175274-2
445-175274-1
Standard Package2,000