CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J2X7R1H104K125AE

Digi-Key Part Number
445-15959-2-ND - Tape & Reel (TR)
445-15959-1-ND - Cut Tape (CT)
445-15959-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA4J2X7R1H104K125AE
Supplier
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.19000£0.19
10£0.13600£1.36
50£0.09040£4.52
100£0.07690£7.69
500£0.05430£27.15
1,000£0.04750£47.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.04524£90.48
Additional Resources
AttributeDescription
Other Names
CGA4J2X7R1H104K125AECT-ND
CGA4J2X7R1H104KT0Y0S
CGA4J2X7R1H104K125AEDKR
CGA4J2X7R1H104K125AECT
CGA4J2X7R1H104K125AEDKR-ND
CGA4J2X7R1H104K125AETR-ND
445-15959-6
445-15959-1
CGA4J2X7R1H104K125AETR
445-15959-2
Standard Package2,000