CGA Series 0603 (1608 Metric)

CGA3E1X7R1V105K080AE

Digi-Key Part Number
445-174339-2-ND - Tape & Reel (TR)
445-174339-1-ND - Cut Tape (CT)
445-174339-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA3E1X7R1V105K080AE
Supplier
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±10%
Voltage - Rated
35V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.21000£0.21
10£0.14400£1.44
50£0.09600£4.80
100£0.08170£8.17
500£0.05764£28.82
1,000£0.05044£50.44
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.04444£177.76
Additional Resources
AttributeDescription
Other Names
445-174339-2
CGA3E1X7R1V105KT000S
445-174339-6
CGA3E1X7R1V105K080AE-ND
445-174339-1
Standard Package4,000