CGA Series 0402 (1005 Metric)

CGA2B2X8R1H221M050BA

Digi-Key Part Number
445-12309-2-ND - Tape & Reel (TR)
445-12309-1-ND - Cut Tape (CT)
445-12309-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA2B2X8R1H221M050BA
Supplier
Description
CAP CER 220PF 50V X8R 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 pF
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.12000£0.12
10£0.08200£0.82
50£0.04620£2.31
100£0.03830£3.83
500£0.02686£13.43
1,000£0.02224£22.24
2,500£0.02070£51.75
5,000£0.01894£94.70
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.01601£160.10
Additional Resources
AttributeDescription
Other Names
445-12309-2
CGA2B2X8R1H221MT0Y0M
445-12309-6
445-12309-1
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA2B2X8R2A221K050BATDK Corporation9,522445-15941-1-ND£0.18000Upgrade
CGA2B2X8R2A221M050BATDK Corporation8,786445-15942-1-ND£0.18000Upgrade
CGA2B2X8R1H221K050BATDK Corporation178445-5875-1-ND£0.12000Upgrade