CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B1X7R1V154K050BC

Digi-Key Part Number
445-175566-2-ND - Tape & Reel (TR)
445-175566-1-ND - Cut Tape (CT)
445-175566-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA2B1X7R1V154K050BC
Supplier
Description
CAP CER 0.15UF 35V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.15 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.13000£0.13
10£0.09200£0.92
50£0.05500£2.75
100£0.04660£4.66
500£0.03186£15.93
1,000£0.02818£28.18
2,500£0.02695£67.38
5,000£0.02450£122.50
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.02116£211.60
20,000£0.02005£401.00
Additional Resources
AttributeDescription
Other Names
CGA2B1X7R1V154K050BC-ND
CGA2B1X7R1V154KT000F
445-175566-2
445-175566-1
445-175566-6
Standard Package10,000