CD85-E2GA102MYNS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD85-E2GA102MYNS
CD Series, Short Leads
CD Series_X1Y1

CD85-E2GA102MYNS

Digi-Key Part Number
445-2409-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CD85-E2GA102MYNS
Supplier
Description
CAP CER 1000PF 250VAC RADIAL
Detailed Description
1000 pF ±20% 250V Ceramic Capacitor E Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
E
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
X1, Y1
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names
445-2409
-CD85
CD85E2GA102MYNS
Q4841382
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD45-E2GA102M-GKATDK Corporation3,967445-181014-ND£0.28000search-similar