1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
C SERIES_1206_1.3

C3216X7R2A104M160AA

Digi-Key Part Number
445-1378-2-ND - Tape & Reel (TR)
445-1378-1-ND - Cut Tape (CT)
445-1378-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216X7R2A104M160AA
Supplier
Description
CAP CER 0.1UF 100V X7R 1206
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.04010£80.20
4,000£0.03709£148.36
Additional Resources
AttributeDescription
Other Names
C3216X7R2A104MT
445-1378-1
C3216X7R2A104M-ND
445-1378-6
C3216X7R2A104M
C3216X7R2A104MT020U
445-1378-2
C3216X7R2A104MT-ND
Standard Package2,000
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216X7R2A104K160AATDK Corporation40,971445-1377-1-ND£0.19000search-upgrade
C3216C0G2A104J160ACTDK Corporation3,806445-172677-1-ND£0.63000search-similar
C3216X8R2A104K115AATDK Corporation175,878445-2521-1-ND£0.36000search-upgrade
C3216X7T2V104M160AATDK Corporation2,364445-14835-1-ND£0.49000search-similar
C3216X7R2E104K160AATDK Corporation240,026445-2287-1-ND£0.25000search-upgrade