1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G1H223J060AA

Digi-Key Part Number
445-7690-2-ND - Tape & Reel (TR)
445-7690-1-ND - Cut Tape (CT)
445-7690-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216C0G1H223J060AA
Supplier
Description
CAP CER 0.022UF 50V C0G 1206
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.31000£0.31
10£0.21400£2.14
50£0.14980£7.49
100£0.12840£12.84
500£0.09628£48.14
1,000£0.08132£81.32
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.07276£291.04
8,000£0.06848£547.84
Additional Resources
AttributeDescription
Other Names
445-7690-6
C3216C0G1H223J/0.60
445-7690-1
445-7690-2
C3216C0G1H223JT0H0N
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216NP01H223J060AATDK Corporation8,244445-14657-1-ND£0.33000search-direct
CGJ5C2C0G1H223J060AATDK Corporation1,792445-8215-1-ND£0.45000search-upgrade