0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X6S1V155K125AB

Digi-Key Part Number
445-14515-2-ND - Tape & Reel (TR)
445-14515-1-ND - Cut Tape (CT)
445-14515-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012X6S1V155K125AB
Supplier
Description
CAP CER 1.5UF 35V X6S 0805
Detailed Description
±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.08947£178.94
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.36000£0.36
10£0.25200£2.52
50£0.19080£9.54
100£0.16610£16.61
500£0.12302£61.51
1,000£0.10457£104.57
Digi-Reel®
QtyUnit PriceExt Price
1£0.36000£0.36
10£0.25200£2.52
50£0.19080£9.54
100£0.16610£16.61
500£0.12302£61.51
1,000£0.10457£104.57
Additional Resources
AttributeDescription
Other Names
C2012X6S1V155KT000N
445-14515-6
445-14515-1
445-14515-2
Standard Package2,000