0805 (2012 Metric)
0805 (2012 Metric)
C SERIES_0805_0.75

C2012C0G2E101J

Digi-Key Part Number
445-4139-2-ND - Tape & Reel (TR)
445-4139-1-ND - Cut Tape (CT)
445-4139-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012C0G2E101J
Supplier
Description
CAP CER 100PF 250V C0G 0805
Detailed Description
±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
100 pF
Tolerance
±5%
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
Q5264631A
445-4139-1
C2012C0G2E101JT000N
C2012COG2E101J
445-4139-6
C2012C0G2E101JT
445-4139-2
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608C0G2E101J080AATDK Corporation188,770445-2314-1-ND£0.15000Similar
C2012NP02W101J060AATDK Corporation3,261445-172501-1-ND£0.30000Upgrade
C2012C0G2W101J060AATDK Corporation22,367445-15297-1-ND£0.17000Upgrade
C2012C0G2W101K060AATDK Corporation17445-15298-1-ND£0.19000Upgrade