0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G2A331J080AA

Digi-Key Part Number
445-2309-2-ND - Tape & Reel (TR)
445-2309-1-ND - Cut Tape (CT)
445-2309-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608C0G2A331J080AA
Supplier
Description
CAP CER 330PF 100V C0G 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.02212£88.48
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.13000£0.13
10£0.09500£0.95
50£0.05400£2.70
100£0.04470£4.47
500£0.03138£15.69
1,000£0.02598£25.98
Digi-Reel®
QtyUnit PriceExt Price
1£0.13000£0.13
10£0.09500£0.95
50£0.05400£2.70
100£0.04470£4.47
500£0.03138£15.69
1,000£0.02598£25.98
Additional Resources
AttributeDescription
Other Names
C1608C0G2A331JT000N
C1608C0G2A331JT
445-2309-6
C1608C0G2A331J
445-2309-2
445-2309-1
C1608COG2A331J
Standard Package4,000