0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1E390K030BA

Digi-Key Part Number
445-13609-2-ND - Tape & Reel (TR)
445-13609-1-ND - Cut Tape (CT)
445-13609-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0603C0G1E390K030BA
Supplier
Description
CAP CER 39PF 25V C0G 0201
Detailed Description
39 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
445-13609-6
445-13609-2
C0603C0G1E390KT00NN
445-13609-1
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C0G1H390J030BATDK Corporation42,550445-1781-1-ND£0.08000search-upgrade