0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm
C SERIES_0201

C0603C0G1E0R3B030BF

Digi-Key Part Number
445-5517-2-ND - Tape & Reel (TR)
445-5517-1-ND - Cut Tape (CT)
445-5517-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0603C0G1E0R3B030BF
Supplier
Description
CAP CER 0.3PF 25V C0G 0201
Detailed Description
0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.03900£0.39
50£0.02680£1.34
100£0.02320£2.32
500£0.01658£8.29
1,000£0.01438£14.38
2,500£0.01187£29.68
5,000£0.01026£51.30
Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.03900£0.39
50£0.02680£1.34
100£0.02320£2.32
500£0.01658£8.29
1,000£0.01438£14.38
2,500£0.01187£29.68
5,000£0.01026£51.30
Additional Resources
AttributeDescription
Other Names
C0603C0G1E0R3BTQ0NN
C0603C0G1E0R3BTQ
445-5517-2
445-5517-1
445-5517-6
Standard Package15,000