Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

DA-038-12-02-00-00

DigiKey Part Number
DA-038-12-02-00-00-ND
Manufacturer
Manufacturer Product Number
DA-038-12-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 38W
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 38 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
38 W
Current
3.6 A
Voltage
12 V
Fan Location
Warm Side
Power - Input
43 W
Operating Temperature
-10°C ~ 43°C
Weight
2.6 lbs (1.2 kg)
Dimensions - Overall
180mm L x 65mm W x 81mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.