cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-4106

Digi-Key Part Number
TTC-4106-ND
Manufacturer
Manufacturer Product Number
TTC-4106
Description
CMC 90UH 100MA 3LN SMD
Detailed Description
90 µH @ 10 kHz 3 Line Common Mode Choke Surface Mount 100mA DCR 1Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tamura
Series
Package
Bulk
Product Status
Obsolete
Filter Type
-
Number of Lines
3
Inductance @ Frequency
90 µH @ 10 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.370" L x 0.530" W (9.40mm x 13.46mm)
Height (Max)
0.350" (8.90mm)
Package / Case
6-SMD, Gull Wing
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesTTC-4106-NDR
Standard Package200