NR Series, SMD
NR Series, SMD
NR401(0,2,8),NRG4026 Series Bottom
NR4018 Series Side

NRS4018T6R8MDGJ

Digi-Key Part Number
587-2894-2-ND - Tape & Reel (TR)
587-2894-1-ND - Cut Tape (CT)
587-2894-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NRS4018T6R8MDGJ
Supplier
Description
FIXED IND 6.8UH 1.45A 117.6 MOHM
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
6.8 µH Shielded Wirewound Inductor 1.45 A 117.6mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
1.45 A
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
117.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.20000£0.20
10£0.18100£1.81
25£0.15880£3.97
50£0.13620£6.81
100£0.12480£12.48
250£0.11348£28.37
500£0.10668£53.34
1,000£0.08172£81.72
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500£0.07718£270.13
Additional Resources
AttributeDescription
Other Names
587-2894-6
587-2894-2
587-2894-1
LM NRS4018T 6R8MDGJ
Standard Package3,500