cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK3216HC050-T

DigiKey Part Number
587-FK3216HC050-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK3216HC050-T
Description
FILTR LC(T) 32.5MHZ SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300 mA 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
32.5MHz (Center)
Attenuation Value
4dB @ 100MHz
Resistance - Channel (Ohms)
0.5
Current
300 mA
Values
-
ESD Protection
No
Operating Temperature
-25°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
25V
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.059" (1.50mm)
Obsolete
This product is no longer manufactured.