
FK2125TZ700C500T | |
---|---|
DigiKey Part Number | 587-FK2125TZ700C500TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK2125TZ700C500T |
Description | FILTER RC(T) 70 OHMS/50PF SMD |
Customer Reference | |
Detailed Description | RC (T-Type) EMI Filter 1st Order Low Pass 1 Channel R = 70Ohms, C = 50pF 100 mA 0805 (2012 Metric), 4 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 2 | |
Current | 100 mA | |
Values | R = 70Ohms, C = 50pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.047" (1.20mm) |