cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK2125T256AL-T

DigiKey Part Number
587-6082-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK2125T256AL-T
Description
FILTER LC(T) 25MHZ SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
25MHz (Cutoff)
Attenuation Value
20dB @ 500MHz
Resistance - Channel (Ohms)
2
Current
100 mA
Values
-
ESD Protection
No
Operating Temperature
-25°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.047" (1.19mm)
Obsolete
This product is no longer manufactured.