


TSUP15200H | |
|---|---|
DigiKey Part Number | 1801-TSUP15200HTR-ND - Tape & Reel (TR) 1801-TSUP15200HCT-ND - Cut Tape (CT) 1801-TSUP15200HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP15200H |
Description | 15A, 200V, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP15200H Models |
Category | Current - Reverse Leakage @ Vr 30 µA @ 200 V |
Mfr | Capacitance @ Vr, F 782pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-277A (SMPC4.6U) |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 15 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.79300 | £7.93 |
| 100 | £0.52850 | £52.85 |
| 500 | £0.41516 | £207.58 |
| 1,000 | £0.37870 | £378.70 |
| 2,000 | £0.34803 | £696.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.30910 | £1,854.60 |
| 12,000 | £0.28951 | £3,474.12 |
| 18,000 | £0.27954 | £5,031.72 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

