TSM120N06LCS RLG | |
---|---|
DigiKey Part Number | TSM120N06LCSRLGTR-ND - Tape & Reel (TR) TSM120N06LCSRLGCT-ND - Cut Tape (CT) TSM120N06LCSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM120N06LCS RLG |
Description | MOSFET N-CHANNEL 60V 23A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Tc) 12.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM120N06LCS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2193 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.81000 | £0.81 |
10 | £0.71600 | £7.16 |
100 | £0.59590 | £59.59 |
500 | £0.43902 | £219.51 |
1,000 | £0.34854 | £348.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | £0.31421 | £785.52 |
5,000 | £0.27291 | £1,364.55 |
7,500 | £0.26193 | £1,964.47 |
12,500 | £0.25612 | £3,201.50 |
Unit Price without VAT: | £0.81000 |
---|---|
Unit Price with VAT: | £0.97200 |