SSB44HR5G | |
---|---|
DigiKey Part Number | SSB44HR5GTR-ND - Tape & Reel (TR) SSB44HR5GCT-ND - Cut Tape (CT) SSB44HR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSB44HR5G |
Description | DIODE SCHOTTKY 40V 4A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 235pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.65000 | £0.65 |
10 | £0.43700 | £4.37 |
100 | £0.29960 | £29.96 |
Unit Price without VAT: | £0.65000 |
---|---|
Unit Price with VAT: | £0.78000 |