MFG_SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF90A RQG

Digi-Key Part Number
SMF90ARQG-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMF90A RQG
Supplier
Description
TVS DIODE 90VWM 146VC SOD123W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
146V Clamp 1.05A Ipp Tvs Diode Surface Mount SOD-123W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
1.05A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
SOD-123W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000£0.05975£1,195.00
Additional Resources
AttributeDescription
Other NamesSMF90ARQG
Standard Package10,000