MFG_SOD-123W

SMF6.0A RVG

Digi-Key Part Number
SMF6.0ARVGTR-ND - Tape & Reel (TR)
SMF6.0ARVGCT-ND - Cut Tape (CT)
SMF6.0ARVGDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMF6.0A RVG
Supplier
Description
TVS DIODE 6VWM 10.3VC SOD123W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
SOD-123W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.33000£0.33
10£0.27200£2.72
100£0.18530£18.53
500£0.13894£69.47
1,000£0.10420£104.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.09552£286.56
6,000£0.08973£538.38
15,000£0.08394£1,259.10
30,000£0.07894£2,368.20
Additional Resources
AttributeDescription
Other Names
SMF6.0ARVGCT
SMF6.0ARVGTR
SMF6.0ARVGDKR
Standard Package3,000