DO-214AA SMB,DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17CA R5G

Digi-Key Part Number
SMBJ17CAR5G-ND - Tape & Reel (TR)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMBJ17CA R5G
Supplier
Description
TVS DIODE 17VWM 27.6VC DO214AA
Detailed Description
27.6V Clamp 22.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
22.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
SMBJ17CA R5G-ND
SMBJ17CAR5G
Standard Package850