


SMAJ9.0AHR3G | |
|---|---|
DigiKey Part Number | SMAJ9.0AHR3GTR-ND - Tape & Reel (TR) SMAJ9.0AHR3GCT-ND - Cut Tape (CT) SMAJ9.0AHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0AHR3G |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37724 | £0.38 |
| 10 | £0.23218 | £2.32 |
| 100 | £0.14739 | £14.74 |
| 500 | £0.11066 | £55.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.09020 | £162.36 |
| 3,600 | £0.08156 | £293.62 |
| 5,400 | £0.07715 | £416.61 |
| 9,000 | £0.07220 | £649.80 |
| 12,600 | £0.06926 | £872.68 |
| 18,000 | £0.06641 | £1,195.38 |
| 45,000 | £0.06015 | £2,706.75 |
| 90,000 | £0.05770 | £5,193.00 |
| Unit Price without VAT: | £0.37724 |
|---|---|
| Unit Price with VAT: | £0.45269 |








