MFG_DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15CA R3G

Digi-Key Part Number
SMAJ15CAR3GTR-ND - Tape & Reel (TR)
SMAJ15CAR3GCT-ND - Cut Tape (CT)
SMAJ15CAR3GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SMAJ15CA R3G
Supplier
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,600£0.19384£697.82
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.45000£0.45
10£0.40100£4.01
100£0.30750£30.75
500£0.24306£121.53
Additional Resources
AttributeDescription
Other Names
SMAJ15CA R3GTR-ND
SMAJ15CA R3GCT
SMAJ15CA R3GTR
SMAJ15CAR3GCT
SMAJ15CAR3GDKR
SMAJ15CAR3GTR
SMAJ15CA R3GCT-ND
SMAJ15CA R3GDKR
SMAJ15CA R3GDKR-ND
Standard Package1,800