ITO220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ITO220AB
TO-220-3FP

SFF1005GAHC0G

Digi-Key Part Number
SFF1005GAHC0G-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
SFF1005GAHC0G
Supplier
Description
DIODE GEN PURP 300V 10A ITO220AB
Detailed Description
Diode Standard 300 V 10A Through Hole ITO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tube
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package50