MFG_DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2BA R3G

Digi-Key Part Number
S2BAR3GTR-ND - Tape & Reel (TR)
S2BAR3GCT-ND - Cut Tape (CT)
S2BAR3GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
S2BA R3G
Supplier
Description
DIODE GEN PURP 100V 1.5A DO214AC
Detailed Description
Diode Standard 1.5A Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,600£0.11530£415.08
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.37000£0.37
10£0.29800£2.98
100£0.20330£20.33
500£0.15246£76.23
Additional Resources
AttributeDescription
Other Names
S2BA R3GTR-ND
S2BA R3GDKR-ND
S2BA R3GCT
S2BA R3GTR
S2BA R3GDKR
S2BAR3GCT
S2BAR3GTR
S2BA R3GCT-ND
S2BAR3GDKR
Standard Package1,800