RS1KLS

DigiKey Part Number
1801-RS1KLSTR-ND - Tape & Reel (TR)
1801-RS1KLSCT-ND - Cut Tape (CT)
1801-RS1KLSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1KLS
Description
DIODE STD 800V 1.2A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.2A Surface Mount SOD-123HE
Datasheet
 Datasheet
EDA/CAD Models
RS1KLS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
In-Stock: 40,445
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.14000£1.40
100£0.08690£8.69
500£0.06412£32.06
1,000£0.05672£56.72
2,000£0.05049£100.98
5,000£0.04372£218.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03953£395.30
20,000£0.02929£585.80
30,000£0.02794£838.20
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600