RMB6S

DigiKey Part Number
1801-RMB6STR-ND - Tape & Reel (TR)
1801-RMB6SCT-ND - Cut Tape (CT)
1801-RMB6SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMB6S
Description
BRIDGE RECT 1P 600V 500MA MBS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS
Datasheet
 Datasheet
EDA/CAD Models
RMB6S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-BESOP (0.173", 4.40mm Width)
Supplier Device Package
MBS
Base Product Number
In-Stock: 1,977
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.42500£4.25
100£0.27540£27.54
500£0.21100£105.50
1,000£0.19024£190.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16384£491.52
6,000£0.15054£903.24
9,000£0.14376£1,293.84
15,000£0.13615£2,042.25
21,000£0.13164£2,764.44
30,000£0.12928£3,878.40
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600