MMBT3906 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 77,207
Unit Price: £0.12000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.01530

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 65,447
Unit Price: £0.12000

Similar


Comchip Technology
In Stock: 311,752
Unit Price: £0.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 70,298
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 16,324
Unit Price: £0.08000
Datasheet
BAS21C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BAS21C
SOT-323

MMBT3906

DigiKey Part Number
1801-MMBT3906TR-ND - Tape & Reel (TR)
1801-MMBT3906CT-ND - Cut Tape (CT)
1801-MMBT3906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906
Description
TRANS PNP 40V 0.2A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes